- Home ›
- All Products›
- 343345-000
343345-000
TE Connectivity / Raychem Brand
HEX41-AB-90-17-A6-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX41-AB-90-17-A6-1
Search Keywords: 343345000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:343345-000
-
Alias/AKA:HEX41-AB-90-17-A6-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Plating Material:Cadmium
-
Body Orientation:Right Angle
-
Product Length:.86 in, 22 mm
-
Primary Product Material:Aluminum Alloy
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
7
$1,439.34
13
$791.70
19
$553.09
25 +
$542.03
Click for Quote
Log in
to unlock special pricing