- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 342A124-25-0
342A124-25-0
TE Connectivity / Raychem Brand
Heat Shrink Boot - Y Shape - 1.060" (26.92mm) to 0.488" (12.40mm), (2) 0.520" (13.21mm) to 0.240" (6.10mm) - Elastomer, Semi-R ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot - Y Shape - 1.060" (26.92mm) to 0.488" (12.40mm), (2) 0.520" (13.21mm) to 0.240" (6.10mm) - Elastomer, Semi-Rigid - Black.
Product Highlights:
- Transition
- Family Name = 342A1
- Transition Type = 45° Side-Breakout
- 2 Branches/Legs
- General Purpose Application, Military Application
Search Keywords: 342A124250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:342A124-25-0
-
Alias/AKA:829103-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Elastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:-75 to 150 °C
-
Dimension:89.9 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
95
Can Ship immediately
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$31.82
5
$30.72
10
$30.41
25
$30.12
50
$29.97
100
$29.82
250 +
$28.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT