- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 342A058-3-0
TE Connectivity / Raychem Brand
342A058-3-0
Heat Shrink Transition Semi-Rigid Modified Polyolefin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 342A058-3-0 |
| Alias/AKA: | 823178-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Transition |
| Operating Temperature: | -55 to 135 °C |
| Dimension: | 203.5 mm |