- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 342A048-4/42-0
342A048-4/42-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Polyolefin
Search Keywords: 342A0484420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:342A048-4/42-0
-
Alias/AKA:892989-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:36.9 mm
-
Inside Diameter Before Shrinking:55.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
19
$201.48
38
$106.67
57
$75.06
75 +
$73.56
Click for Quote
Log in
to unlock special pricing