- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 342A034-3/42-0
342A034-3/42-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Semi-Rigid Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Semi-Rigid Modified Polyolefin
Product Highlights:
- Transition
- Family Name = 342A0
- Transition Type = 45° Side-Breakout
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 342A0343420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:342A034-3/42-0
-
Alias/AKA:820017-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-20 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
60 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
25
$108.43
50
$57.40
75
$40.39
100 +
$39.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT