- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 342A034-25/86-0
342A034-25/86-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Fluid Resistant Elastomer Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Fluid Resistant Elastomer Black
Search Keywords: 342A03425860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:342A034-25/86-0
-
Alias/AKA:006257-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Fluid Resistant Elastomer
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 120 °C
-
Inside Diameter After Shrinking:13.7/6.1 mm
-
Inside Diameter Before Shrinking:26.9/13.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
25
$108.43
50
$57.40
75
$40.39
100 +
$39.59
Click for Quote
Log in
to unlock special pricing