Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

342A034-25/225-0

Heat Shrink Transition Fluid Resistant Modified Elastomer Black

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Transition Fluid Resistant Modified Elastomer Black
Product Highlights:
  • Molded Part Type = Transition
  • Family Name = 342A0
  • Transition Type = 45° Side-Breakout
  • 2 Branches/Legs
  • General Purpose Application, Military Application
Search Keywords: 342A034252250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    342A034-25/225-0
  • Alias/AKA:
    413669-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Transition
  • Body Material:
    Fluid Resistant Modified Elastomer
  • Shrink Wall Type:
    N/A
  • Styles:
    N/A
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -75 to 150 °C
  • Inside Diameter After Shrinking:
    13.7/6.1 mm
  • Inside Diameter Before Shrinking:
    26.9/13.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 342A034-25/225-0 RoHS compliant?
Yes, 342A034-25/225-0 is RoHS compliant.
What is the lead time for 342A034-25/225-0?
The standard lead time for 342A034-25/225-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
36 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$71.64
5
$70.82
10
$59.61
25
$55.88
50
$53.21
100
$50.68
250 +
$50.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!