- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 342A034-25-0
TE Connectivity / Raychem Brand
342A034-25-0
Heat Shrink Transition Elastomer Black
View Datasheet Ask the Datasheet Accessories Notify Me
- Transition
- Family Name = 342A0
- Transition Type = 45° Side-Breakout
- 2 Branches/Legs
- General Purpose Application, Military Application
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 342A034-25-0 |
| Alias/AKA: | 820078N003, 820078-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Transition |
| Body Material: | Elastomer |
| Operating Temperature: | -75 to 150 °C |
| Dimension: | 144.8 mm |