Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

342A024-4/42-0

Transition Flexible Modified Polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Transition Flexible Modified Polyolefin
Product Highlights:
  • Molded Part Type = Transition
  • Family Name = 342A0
  • Transition Type = 45° Side-Breakout
  • 2 Branches/Legs
  • General Purpose Application
Search Keywords: 342A0244420
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 342A024-4/42-0
Alias/AKA: 823826-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Transition
Operating Temperature: -20 to 60 °C
Dimension: 92.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 342A024-4/42-0 RoHS compliant?
Yes, 342A024-4/42-0 is RoHS compliant.
What is the lead time for 342A024-4/42-0?
The standard lead time for 342A024-4/42-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
MOQ for out of Stock Qty:
25
36 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$100.78
5
$100.53
10
$100.28
25
$100.03
50
$52.96
75
$37.27
100 +
$36.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!