- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 342A024-3-0
342A024-3-0
TE Connectivity / Raychem Brand
Heat Shrink Breakout Transition Semi-Rigid Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Breakout Transition Semi-Rigid Modified Polyolefin
Search Keywords: 342A02430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:342A024-3-0
-
Alias/AKA:823964-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Breakout Transition
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Dimension:92.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$86.09
50
$45.58
75
$32.07
100 +
$31.43
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT