- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 342A024-25-0
TE Connectivity / Raychem Brand
342A024-25-0
Heat Shrink Transition Y Style Fluid Resistant Modified Elastomer Black
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 342A024-25-0 |
| Alias/AKA: | 829099-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Breakout Transition |
| Body Material: | Fluid Resistant Modified Elastomer |
| Styles: | Y Style |
| Operating Temperature: | -75 to 150 °C |
| Inside Diameter After Shrinking: | 12.7/12.7/3.6 mm |
| Inside Diameter Before Shrinking: | 26.9/26.9/6.6 mm |