Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

342A012-4/42-0

Heat Shrink Transition Flexible Polyolefin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Heat Shrink Transition Flexible Polyolefin
Product Highlights:
  • Transition
  • Family Name = 342A0
  • Transition Type = 45° Side-Breakout
  • 2 Branches/Legs
  • General Purpose Application
Search Keywords: 342A0124420
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 342A012-4/42-0
Alias/AKA: 823257-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Transition
Body Material: Flexible Polyolefin
Operating Temperature: -20 to 60 °C
Inside Diameter After Shrinking: 6.9/6.9/3.6 mm
Inside Diameter Before Shrinking: 13.2/(13.2/6.6) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 342A012-4/42-0 RoHS compliant?
Yes, 342A012-4/42-0 is RoHS compliant.
What is the lead time for 342A012-4/42-0?
The standard lead time for 342A012-4/42-0 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Ships today, if you order in
MOQ for out of Stock Qty:
25
36 Weeks can ship 7/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$38.31
5
$37.04
10
$35.15
25
$34.89
50
$34.72
75
$34.64
100 +
$34.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!