Image is representational - see mfr. specs

Breakout Transition Flexible Modified Polyolefin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Breakout Transition Flexible Modified Polyolefin
Product Highlights:
  • Molded Part Type = Transition
  • Family Name = 342A0
  • Transition Type = 45° Side-Breakout
  • 2 Branches/Legs
  • General Purpose Application
Search Keywords: 342A01240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    342A012-4-0
  • Alias/AKA:
    823745-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Breakout Transition
  • Color:
    N/A
  • Operating Temperature:
    -55 to 135 °C
  • Dimension:
    49.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
90   can ship 6/29/26
MOQ for out of Stock Qty:
25
51 Weeks can ship 5/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$35.56
5
$34.38
10
$30.21
25
$29.99
50
$29.45
75
$29.38
100 +
$26.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!