- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 342A012-25-0
TE Connectivity / Raychem Brand
342A012-25-0
Heat Shrink Transition ST Fluid Resistant Elastomer
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 342A012-25-0 |
| Alias/AKA: | 878518-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Transition |
| Body Material: | Fluid Resistant Elastomer |
| Styles: | Straight |
| Operating Temperature: | -75 to 150 °C |
| Inside Diameter After Shrinking: | 6.9/3.6 mm |
| Inside Diameter Before Shrinking: | 13.2/6.6 mm |