Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

342A012-12-0

Cable Transitions & Breakouts - Y Shape - 3 Branches - 12 - 200 - -55 to 200 °C - Long-Term Fluid Immersion at High Temperatu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Transitions & Breakouts - Y Shape - 3 Branches - 12 - 200 - -55 to 200 °C - Long-Term Fluid Immersion at High Temperatures
Product Highlights:
  • Molded Part Type = Transition
  • Family Name = 342A0
  • Transition Type = 45° Side-Breakout
  • 2 Branches/Legs
  • High Temperature Application, Military Application
Search Keywords: 342A012120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 342A012-12-0
Alias/AKA: 811092-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 342A012-12-0 RoHS compliant?
Yes, 342A012-12-0 is RoHS compliant.
What is the lead time for 342A012-12-0?
The standard lead time for 342A012-12-0 is approximately 65 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
MOQ for out of Stock Qty:
7
65 Weeks can ship 2/16/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$120.68
5
$118.32
7
$114.33
14
$110.33
21
$105.70
27 +
$101.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!