- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 342A012-100-G05/86-0
342A012-100-G05/86-0
TE Connectivity / Raychem Brand
342A012-100-G05/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
342A012-100-G05/86-0
Search Keywords: 342A012100G05860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:342A012-100-G05/86-0
-
Alias/AKA:E75778-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:100
-
Inside Diameter Range (Leg 1):.27 – .79 in
-
Pliancy:Flexible
-
Adhesive Options:/86 Precoat
-
Flammability:Low Fire Hazard
-
Color:Black
-
Number of Branches/Legs:2
-
Klebemitteltyp:High Performance Pre-Coat Adhesive
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Material:Modified Elastomer
-
Wire/Cable Main Branch OD:.31 in
-
Breakout Angle:45
-
Molded Part Shape:45° Side-Breakout
-
Operating Temperature Range:-22 – 221 °F
-
Inside Diameter Range (Leg 2):.14 – .51 in
-
Emission Features:Halogen-Free
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Wire/Cable Sm Branch OD:.2 in
-
Power Cable Accessory:No
-
Transition Type:Y-Transition
-
Adhesive Pre-Coat:Yes
-
Formcode des Formteils:342A
-
Inside Diameter Range (Body):.27 – .67 in
-
Adhesive Code:86
-
Wire/Cable OD:.31 in
-
Special Requirements:Limited Fire Hazard
-
Government Qualified:No
-
Material Code:100
-
Molded Part Type:Transition
-
Product Type:Molded Part
-
Molded Part Shape Code:342A
-
Size Code:12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
32
$95.39
63
$51.30
94
$36.29
125 +
$35.57
Click for Quote
Log in
to unlock special pricing