- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 342955-000
342955-000
TE Connectivity / Raychem Brand
55A0122-20-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0122-20-6/9
Search Keywords: 342955000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:342955-000
-
Alias/AKA:55A0122-20-6/9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:2
-
Conductor Material:Silver-Coated Copper
-
Wire Size:20 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,092
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
770
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
25
$3.76
250
$3.75
500
$3.74
770
$3.73
1,539
$1.98
2,309
$1.39
3,078 +
$1.36
Click for Quote
Log in
to unlock special pricing