- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3419254003
3419254003
TE Connectivity / Raychem Brand
Heat Shrink Tubing - Flexible - 6.35 mm - 1.75 to 1 - Black - Continuous Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - Flexible - 6.35 mm - 1.75 to 1 - Black - Continuous Spool.
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NTFR
- Product Source = U.S.
- Very Flexible
- Medium Wall Style
Search Keywords: 3419254003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3419254003
-
Alias/AKA:NTFR-1/4-0-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
300 -
Type:Tubing
-
Body Material:Neoprene Elastomer
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Operating Temperature:-70 to 121 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,647
Can Ship immediately
Minimum Order Quantity:
100
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$2.00
300
$1.94
600
$1.88
1,200
$1.85
2,700
$1.80
5,100
$1.78
7,500
$1.77
10,200 +
$1.75
Click for Quote
Log in
to unlock special pricing