- Home ›
- All Products›
- 3415584001
3415584001
TE Connectivity / Raychem Brand
CGPT-9.5/4.8-9-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CGPT-9.5/4.8-9-FSP
Search Keywords: 3415584001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3415584001
-
Alias/AKA:CGPT-9.5/4.8-9-FSP
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
121 -
Packaging Method:Flat Spool
-
Shrink Ratio:2:1
-
Recovery Temperature:120 °C
-
Shrink Temperature (Min):80 °C
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 135 °C
-
Primary Product Color:White
-
Primary Product Material:Irradiated Modified Polyolefin
-
Applicable Region:Asia , EMEA
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,007
Can Ship immediately
MOQ for In Stock Qty:
121
MOQ for out of Stock Qty:
121
Order Increment:
121
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
121
$2.89
250
$2.88
500
$2.87
908
$2.86
1,815
$1.52
2,723
$1.07
3,630 +
$1.05
Click for Quote
Log in
to unlock special pricing