- Home ›
- All Products›
- 3384730001
3384730001
TE Connectivity / Raychem Brand
TMS-SCE-1K-1/8-2.0-S1-5
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-1/8-2.0-S1-5
Search Keywords: 3384730001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3384730001
-
Alias/AKA:TMS-SCE-1K-1/8-2.0-S1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Printer Technology:Thermal Transfer
-
Number of Prescores:1
-
Primary Product Color:Green
-
Markers per Sleeve:2
-
Product Length:.5 in, 12.7 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.125 in, 3.18 mm
-
Recovered Inside Diameter (Max):.042 in, 1.07 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
750
$1.613
1,500
$0.993
2,250
$0.786
3,000 +
$0.770
Click for Quote
Log in
to unlock special pricing