- Home ›
- All Products›
- 338367-000
338367-000
TE Connectivity / Raychem Brand
82A0813-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0813-20-9
Search Keywords: 338367000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:338367-000
-
Alias/AKA:82A0813-20-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:42 AWG
-
Wire Diameter:.064 in
-
Cable Style:Primary
-
Wire Size:20 AWG
-
Overall Outside Diameter:.064 in
-
Conductor Diameter:.043 in
-
Number of Conductors:1
-
Wall Type:Single
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Conductor Stranding:High Strand Count Conductor
-
Wire Class:Medium Weight
-
Product Type:Wire
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:154
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Voltage Rating:600 V
-
Conductor Material:Nickel-Coated Copper
-
Wire Color (Base):White
-
Cable Type:Spec 80
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$20.18
2,500
$10.30
3,750
$7.01
5,000 +
$6.87
Click for Quote
Log in
to unlock special pricing