- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 338071-000
338071-000
TE Connectivity / Raychem Brand
562A032-4/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
562A032-4/86-0
Search Keywords: 338071000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:338071-000
-
Alias/AKA:562A032-4/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Options:/86 Precoat
-
Power Cable Accessory:No
-
Inside Diameter Range (Leg 2):.27 – .52 in, 6.9 – 13.2 mm
-
Pliancy:Flexible
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Molded Part Shape Code:562A
-
Size Code:032
-
Transition Type:1 to 4 Cables
-
Color:Black
-
Molded Part Shape:Y Shape
-
Special Requirements:Flame Retarded
-
Breakout Angle:45
-
Inside Diameter Range (Leg 4):.27 – .52 in, 6.9 – 13.2 mm
-
Material Code:4
-
Material Systems Code:10
-
Inside Diameter Range (Body):.38 – .76 in, 9.7 – 19.3 mm
-
Inside Diameter Range (Leg 1):.27 – .52 in, 6.9 – 13.2 mm
-
Adhesive Code:86
-
Number of Branches/Legs:5
-
Wire/Cable Main Branch OD:9 mm
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Inside Diameter Range (Leg 3):.27 – .52 in, 6.9 – 13.2 mm
-
Government Qualified:No
-
Formcode des Formteils:562A
-
Adhesive Pre-Coat:Yes
-
Wire/Cable OD:.55 in
-
Wire/Cable Sm Branch OD:.39 in
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Type:Transition
-
Material:Polyolefin Flexible Modified
-
Product Type:Molded Part
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
19
$155.72
38
$82.44
57
$58.01
75 +
$56.85
Click for Quote
Log in
to unlock special pricing