- Home ›
- All Products›
- 3375573001
3375573001
TE Connectivity / Raychem Brand
ZHI15-95-0
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ZHI15-95-0
Search Keywords: 3375573001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3375573001
-
Alias/AKA:ZHI15-95-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Strands:475
-
Wall Type:Dual
-
Cable Insulation Style:Double
-
Wire Size:95 mm²
-
Insulation Diameter:16.1 mm
-
Product Classification:Cable - Power
-
Packaging Method:Reel
-
Conductor Size:95 mm²
-
Operating Temperature Range:-30 – 105 °C
-
Product Type:Cable
-
Overall Outside Diameter:.752 in, 19.1 mm
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:ZHI15
-
Cable Color:Black
-
Wire & Cable Insulation Material:ZEROHAL
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
82
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
82
$125.47
164
$64.08
246
$43.62
328 +
$42.75
Click for Quote
Log in
to unlock special pricing