- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3371890001
3371890001
TE Connectivity / Raychem Brand
ES-CAP-NO.1-C1-0-30MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ES-CAP-NO.1-C1-0-30MM
Product Highlights:
- Heat Shrinkable Caps
- Product Name = ES-CAP
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 3371890001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3371890001
-
Alias/AKA:ES-CAP-NO.1-C1-0-30MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Type:Cap
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:4:1
-
Dielectric Strength:N/A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99,454
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
250
$0.1148
2,500
$0.0962
5,000
$0.0953
7,500
$0.0943
15,000
$0.0941
30,000
$0.0938
60,000
$0.0936
105,000 +
$0.0934
Click for Quote
Log in
to unlock special pricing