- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 336841-000
336841-000
TE Connectivity / Raychem Brand
B-106-1991
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B-106-1991
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DuraSeal
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 336841000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:336841-000
-
Alias/AKA:B-106-1991
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ring Tongue Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$1.154
250
$0.938
500
$0.896
1,000
$0.857
3,000
$0.822
5,000
$0.800
8,000
$0.794
10,000 +
$0.667
Click for Quote
Log in
to unlock special pricing