- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 335755-000
335755-000
TE Connectivity / Raychem Brand
DK-602-0157-N-1
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
DK-602-0157-N-1
Product Highlights:
- Contact
- Contact Type = Socket
- SolderTact Product Line
- MIL-C-38999 I, III, IV Series
- Contact Size = 8
Search Keywords: 335755000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:335755-000
-
Alias/AKA:DK-602-0157-N-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Product Type:Contact
-
Contact Style:Socket
-
Contact Size:8
-
Termination Method:Solder
-
Military Standard:MIL-C-38999 I, III, IV
-
Wire/Cable Type:TriAxial
-
Government Qualified:No
-
Operating Temperature (Max):150 °C
-
Comment:Data Bus Contacts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
55 Weeks
can ship
6/1/27
Price (USD)
Qty
Unit Price
15
$449.35
30
$237.16
45
$163.10
60 +
$159.84
Click for Quote
Log in
to unlock special pricing