- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 335739-000
335739-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° Electroless Nickel Aluminum
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 90° Electroless Nickel Aluminum
Search Keywords: 335739000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:335739-000
-
Alias/AKA:TXE-T-14-10-10-CAI-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:N/A
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum
-
Body Plating:Electroless Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
13
$4,395.32
25
$2,334.72
38
$1,568.34
50 +
$1,536.97
Click for Quote
Log in
to unlock special pricing