- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 335555-000
335555-000
TE Connectivity / Raychem Brand
STXR40AB90-1616BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STXR40AB90-1616BI
Search Keywords: 335555000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:335555-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Connector Shell Size:17 , E
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
Color:Olive Drab
-
Salt Spray Resistance:500 Hr
-
Adapter Entry Size:16
-
Termination Device Included:TR16BI
-
Adapter Angle:90
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Aluminum
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
68 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
1
$213.93
3
$211.34
5
$210.14
10
$208.50
20 +
$206.87
Click for Quote
Log in
to unlock special pricing