- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 335035N003
335035N003
TE Connectivity / Raychem Brand
Heat Shrink Molded Boot RA Viton Yellow Thin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Molded Boot RA Viton Yellow Thin
Search Keywords: 335035N003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:335035N003
-
Alias/AKA:222D132-12-60-0-CS5078
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Molded Boot
-
Body Material:Viton
-
Shrink Wall Type:Thin
-
Styles:Right Angle
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Ships today, if you order in
MOQ for out of Stock Qty:
25
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$77.87
5
$64.22
10
$62.20
25
$59.64
50
$59.05
75
$58.75
100 +
$58.46
Click for Quote
Log in
to unlock special pricing