- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 334115-000
334115-000
TE Connectivity / Raychem Brand
55A0121-20-0/6
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0121-20-0/6
Search Keywords: 334115000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:334115-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Wire Size:20 AWG
-
Number of Strands:19
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Strand Size:32 AWG
-
Wire Color:Black , Blue
-
Cable Type:Spec 55
-
Number of Conductors:2
-
Conductor Diameter:.037 in, .94 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Voltage Rating:600 VAC
-
Overall Outside Diameter:.102 in, 2.66 mm
-
Product Type:Wire Lead
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,250
$2.176
2,500
$1.152
3,750
$0.811
5,000 +
$0.795
Click for Quote
Log in
to unlock special pricing