- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 333852-000
333852-000
TE Connectivity / Raychem Brand
High Performance Cable 6AWG Nickel Plated Copper 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 6AWG Nickel Plated Copper 600VAC
Search Keywords: 333852000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:333852-000
-
Alias/AKA:CMC-0554-6-9CS2708
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:6 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Nickel Plated Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:200(Max) °C
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$70.69
500
$36.11
750
$24.58
1,000 +
$24.09
Click for Quote
Log in
to unlock special pricing