Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

333002-000

55A1811-16-9-9

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
55A1811-16-9-9
Search Keywords: 333002000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: 333002-000
Alias/AKA: 55A1811-16-9-9
Unit of Measure: Per Foot
RoHS: Yes
HTS: 8544493080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 16 AWG
Bunch Stranding: 19x29
Conductor Material: Tin Plated Copper
Cable Diameter: 2.97 mm
Maximum Voltage Rating: 600 V
Operating Temperature: -65 to 150 °C
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 333002-000 RoHS compliant?
Yes, 333002-000 is RoHS compliant.
What is the lead time for 333002-000?
The standard lead time for 333002-000 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 902 Feet
Ships today, if you order in You may purchase all in-stock quantity of 902
Stock lot only:
902 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
20 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.201
2,000 +
$2.910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!