- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 332985-000
332985-000
TE Connectivity / Raychem Brand
TMS-SCE-1K-3/8-2.0-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-3/8-2.0-0
Product Highlights:
- TMS-SCE Series
- Military Grade
- Radiation Cross-Linked Polyolefin Material
- Shrink Ratio = 3:1
- Operating Temperature = -55 - 135 °C
Search Keywords: 332985000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:332985-000
-
Alias/AKA:TMS-SCE-1K-3/8-2.0-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Cross Linked Polyolefin
-
Marker Color:Black
-
Maximum Cable Diameter:8.12 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
750
$4.02
1,500
$2.13
2,250
$1.50
3,000 +
$1.47
Click for Quote
Log in
to unlock special pricing