- 홈 ›
- All Products›
- 332461-000
332461-000
TE Connectivity / Raychem Brand
TXR30AC00-1807AI
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Pack 포장
Certificate of Compliance Guarantee
설명
+
TXR30AC00-1807AI
Search Keywords: 332461000
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:TE Connectivity / Raychem Brand
-
부품 번호:332461-000
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
공급자 표준 포장:
1 -
Termination Device Included:TR07AI
-
Salt Spray Resistance:48 Hr
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
TE Connector Interface Code:30
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Primary Product Color:Bright
-
Product Length:1.18 in, 30 mm
-
Compatible With Connector Shell Size:19 , E
Tools/3D Models
+
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
13
20 Weeks
배송 가능
10. 20. 26
PRICE (USD)
수량
Unit Price
13
$652.60
25
$358.20
38
$243.10
50 +
$238.24
Click for Quote
Log in
특별 가격 잠금 해제