- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 332185-000
332185-000
TE Connectivity / Raychem Brand
MTC100-KT1-0080
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
MTC100-KT1-0080
Search Keywords: 332185000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:332185-000
-
Alias/AKA:MTC100-KT1-0080
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
For Use With:Round Wire
-
Insert Style:Socket
-
Product Type:Connector
-
Insert Type:Environmental
-
Color:Black
-
Interfacial Seal:Without
-
Module Material:High Grade Polyarylene Thermoplastic
-
Number of Positions:10
-
Contact Type:Socket
-
Wire Range:20 – 26 AWG
-
Wire Size:20 – 26 AWG
-
Rear Grommet:Without
-
Shell Size:25.4 [1]
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
51 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
3
$1,906.44
5
$1,207.41
7
$889.67
9 +
$871.88
Click for Quote
Log in
to unlock special pricing