- Home ›
- All Products›
- 331365-000
331365-000
TE Connectivity / Raychem Brand
Customer Drawing
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Customer Drawing
Search Keywords: 331365000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:331365-000
-
Alias/AKA:TCFS-20-62C-020-100AH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Nut Type:A
-
Mounting Style:Bulkhead
-
Adhesive Type:Hot-Melt
-
Nut Diameter (Across Flats):1.06 in, 27 mm
-
Adhesive Code:S1030
-
Molded Flange Length:2.047 in, 52 mm
-
Thread Length:.787 in, 20 mm
-
Color:Olive Drab
-
Feedthrough Inside Diameter (Max):.55 in, 14 mm
-
Expanded Inside Diameter (Min):.748 in, 19 mm
-
Resistant To:Fluids
-
Recovered Inside Diameter (Max):.28 in, 7.1 mm
-
Flammability:Low Fire Hazard
-
Angle:Straight
-
Screw & Hole Thread Size:M20 x 1.5
-
Modification:None
-
Feedthrough Type:1-Sided
-
Resistance Properties:Immersion Protection
-
Material:Elastomer
-
Body Diameter (Across Flats):1.34 in, 34 mm
-
Shielded:No
-
Product Type:Heat Shrink Cable Feedthrough
-
Feedthrough Material:Stainless Steel
-
Mounting Hole Diameter:.827 in, 21 mm
-
Adhesive Pre-Coat:Yes
-
Feedthrough Plating Material:Electroless Nickel
-
Material Code:100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
13
$1,899.10
25
$1,008.77
38
$677.63
50 +
$664.08
Click for Quote
Log in
to unlock special pricing