- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 331030-000
331030-000
TE Connectivity / Raychem Brand
55A1111-22-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-22-2-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 331030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:331030-000
-
Alias/AKA:55A1111-22-2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Plated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,122
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$1.267
100
$1.152
250
$1.134
500
$1.108
1,000
$1.084
2,500
$1.062
5,000
$0.830
7,500 +
$0.824
Click for Quote
Log in
to unlock special pricing