- Home ›
- All Products›
- 331012-000
331012-000
TE Connectivity / Raychem Brand
55A1111-26-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-26-9-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords: 331012000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:331012-000
-
Alias/AKA:55A1111-26-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Conductor Material:Tin-Coated Copper
-
Wire Color:White
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:26 AWG
-
Cable Type:Spec 55A
-
Jacket Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 10/14/26
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$6.52
100
$6.50
250
$6.48
500
$6.47
1,000
$3.42
1,500
$2.41
2,000 +
$2.36
Click for Quote
Log in
to unlock special pricing