- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 331010-002
331010-002
TE Connectivity / Raychem Brand
This is a high-performance wire from the SPEC 44 (AS81044) family, featuring radiation-cross-linked PVDF insulation for harsh ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
This is a high-performance wire from the SPEC 44 (AS81044) family, featuring radiation-cross-linked PVDF insulation for harsh environments.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 16 AWG
- Voltage Rating = 600 VAC
Search Keywords: 331010002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:331010-002
-
Alias/AKA:55A1111-16-9-9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 200 °C
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 VAC
-
Conductor Material:Tin Plated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
427 Feet
Ships today, if you order in
On Order:
2,000
can ship 9/2/26
MOQ for In Stock Qty:
25 Feet
MOQ for out of Stock Qty:
250 Feet
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
25
$3.01
50
$2.39
100
$2.09
250
$1.95
500
$1.89
750
$1.81
1,000 +
$1.79
Click for Quote
Log in
to unlock special pricing