- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 331006-005
331006-005
TE Connectivity / Raychem Brand
55A1111-24-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-24-9-9
Search Keywords: 331006005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:331006-005
-
Alias/AKA:55A1111-24-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 200 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/12/27