- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 330815-000
330815-000
TE Connectivity / Raychem Brand
CMC-0553-8-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CMC-0553-8-9
Search Keywords: 330815000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:330815-000
-
Alias/AKA:CMC-0553-8-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C
-
Product Type:Wire Lead
-
Strand Size:29 AWG
-
Conductor Material:Nickel-Coated Copper
-
Wire Diameter:.216 in, 5.49 mm
-
Jacket Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Insulation Material:Radiation-Crosslinked, Modified Flexible ETFE
-
Cable Type:CMC
-
Cable Insulation Style:Double
-
Wire Size:8 AWG
-
Jacket Color:White
-
Wall Type:Dual
-
Voltage Rating:600 VAC
-
Number of Conductors:1
-
Product Classification:Cable - Power
-
Conductor Diameter:.37 in, 9.39 mm
-
Number of Strands:133
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
250
$28.51
500
$15.05
750
$10.35
1,000 +
$10.14
Click for Quote
Log in
to unlock special pricing