- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 330355-000
330355-000
TE Connectivity / Raychem Brand
234A121-3/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
234A121-3/86-0
Search Keywords: 330355000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:330355-000
-
Alias/AKA:234A121-3/86-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Adhesive Description:High Performance Pre-Coat Adhesive
-
Connector Length:1.102 – 1.11 in, 28 – 28.2 mm
-
Angle:90 °
-
Material Code:3
-
Material:Semi rigid Modified Polyolefin
-
Operating Temperature Range:-55 – 120 °C
-
Size:21
-
Adhesive Options:/86 Precoat
-
Adhesive Code:86
-
Product Type:Molded Boot
-
Connector Width:.421 in, 10.7 mm
-
Material Systems Code:10
-
Molded Part Type:D Subminiature Boot
-
Cable Diameter Range:.21 – .4 in
-
Adhesive Pre-Coating:With
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
30 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
50
$50.05
100
$26.50
150
$18.65
200 +
$18.27
Click for Quote
Log in
to unlock special pricing