- Home ›
- All Products›
- 3301204001
3301204001
TE Connectivity / Raychem Brand
RNF-100-1-0-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RNF-100-1-0-FSP
Search Keywords: 3301204001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3301204001
-
Alias/AKA:RNF-100-1-0-FSP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Shrink Temperature (Min):95 °C
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Applicable Region:Global
-
Shrink Ratio:2:1
-
Packaging Method:Flat Spool
-
Recovery Temperature:121 °C
-
Flexibility:Flexible
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Black
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.035 in, .9 mm
-
Recovered Wall Thickness (Tolerance):.012 in, .3 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
180
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
5
$8.65
25
$6.04
60
$5.65
120
$5.53
300
$5.33
540
$5.18
1,020
$5.13
2,520 +
$5.10
Click for Quote
Log in
to unlock special pricing