- Home ›
- All Products›
- 329197-000
329197-000
TE Connectivity / Raychem Brand
ADAPTOR ASSEMBLY
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ADAPTOR ASSEMBLY
Search Keywords: 329197000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:329197-000
-
Alias/AKA:TCFR-48-62C-020-100CH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:GB
-
Supplier Standard Pack:
1 -
Adhesive Pre-Coat:Yes
-
Nut Diameter (Across Flats):2.17 in, 55 mm
-
Material:Elastomer
-
Expanded Inside Diameter (Min):1.4 in, 35.6 mm
-
Feedthrough Material:Stainless Steel
-
Screw & Hole Thread Size:M48 x 1.5
-
Resistance Properties:Immersion Protection
-
Adhesive Type:Hot-Melt
-
Nut Type:A
-
Feedthrough Type:1-Sided
-
Material Code:100
-
Adhesive Code:S1030
-
Feedthrough Inside Diameter (Max):1.58 in, 40.2 mm
-
Resistant To:Fluids
-
Mounting Hole Diameter:1.97 in, 50 mm
-
Flammability:Low Fire Hazard
-
Molded Flange Length:4.33 in, 110 mm
-
Mounting Style:Bulkhead
-
Body Diameter (Across Flats):2.64 in, 67 mm
-
Color:Olive Drab
-
Angle:Straight
-
Shielded:Yes
-
Product Type:Heat Shrink Cable Feedthrough
-
Feedthrough Plating Material:Electroless Nickel
-
Thread Length:.787 in, 20 mm
-
Modification:None
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
13
$904.68
25
$480.55
38
$322.81
50 +
$316.35
Click for Quote
Log in
to unlock special pricing