- Home ›
- All Products›
- 328735-000
328735-000
TE Connectivity / Raychem Brand
44AM3141-20-MST4CS2275
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44AM3141-20-MST4CS2275
Search Keywords: 328735000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:328735-000
-
Alias/AKA:44AM3141-20-MST4CS2275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 VAC
-
Cable Type:MIL-DTL-27500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
73 Weeks
can ship
10/6/27
Price (USD)
Qty
Unit Price
1,250
$4.08
2,500
$2.15
3,750
$1.48
5,000 +
$1.45
Click for Quote
Log in
to unlock special pricing