- Home ›
- All Products›
- 328500-000
328500-000
TE Connectivity / Raychem Brand
55PC1821-22-6/9-9-F871
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1821-22-6/9-9-F871
Search Keywords: 328500000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:328500-000
-
Alias/AKA:55PC1821-22-6/9-9-F871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$5.70
1,000
$3.02
1,500
$2.12
2,000 +
$2.08
Click for Quote
Log in
to unlock special pricing