- Home ›
- All Products›
- 327902-000
327902-000
TE Connectivity / Raychem Brand
ST63-3-55-20-5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ST63-3-55-20-5
Search Keywords: 327902000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:327902-000
-
Alias/AKA:ST63-3-55-20-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Temperature (Max):150 °C
-
Resistance Properties:Immersion Protection
-
Operating Temperature (Max):150 °C
-
Lead Color:Green
-
Temperature Indicator Type:None
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Pre-Installed Lead Type:AS22759/32
-
Lead Stranding:Stranded
-
Government Qualified:No
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):RT-1404
-
Temperature Indicator:None
-
Recovered Inside Diameter (Max):.085 in, 2.16 mm
-
Expanded Inside Diameter (Min):.17 in, 4.32 mm
-
Shield Outside Diameter (Min):.085 in, 2.15 mm
-
Pre-Installed Lead Wire Size:20 AWG, 1216 CMA, .61 mm²
-
Product Length:.65 in, 16.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
250
$4.24
500
$2.61
750
$2.06
1,000 +
$2.02
Click for Quote
Log in
to unlock special pricing