- Home ›
- All Products›
- 327447-000
327447-000
TE Connectivity / Raychem Brand
TXR54AC00-6110AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AC00-6110AI
Search Keywords: 327447000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:327447-000
-
Alias/AKA:TXR54AC00-6110AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR10AI
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Color:Bright
-
TE Connector Interface Code:54
-
Body Orientation:Straight
-
Product Length:1 in, 25.5 mm
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Compatible With Connector Shell Size:61
-
Primary Product Material:Aluminum
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
13
$540.03
25
$296.42
38
$201.17
50 +
$197.15
Click for Quote
Log in
to unlock special pricing