- Home ›
- All Products›
- 326825-000
326825-000
TE Connectivity / Raychem Brand
55A0812-24-8
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A0812-24-8
Search Keywords: 326825000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:326825-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Insulation Thickness:.003 in
-
Strand Size:36 AWG
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 200 °C
-
Wire Source:United States
-
Product Type:Wire
-
Number of Conductors:1
-
Wire Size:24 AWG
-
Number of Strands:19
-
Wire Diameter:.045 in, 1.14 mm
-
Conductor Diameter:.024 in, .61 mm
-
Overall Outside Diameter:.045 in, 1.14 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Wire Color (Base):Gray
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1346
32 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1,346
$2.577
2,692
$1.364
4,038
$0.960
5,384 +
$0.941
Click for Quote
Log in
to unlock special pricing