- Home ›
- All Products›
- 326824-000
326824-000
TE Connectivity / Raychem Brand
TXR58AB00-2214AI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR58AB00-2214AI
Search Keywords: 326824000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:326824-000
-
Alias/AKA:TXR58AB00-2214AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR14AI
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Primary Product Color:Olive Drab
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:58
-
Body Orientation:Straight
-
Product Length:2.29 in, 58.4 mm
-
Compatible With Connector Shell Size:22
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
13
$816.75
25
$433.85
38
$291.43
50 +
$285.61
Click for Quote
Log in
to unlock special pricing